| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39593-4306 |
| Series: | 39593 - ESE - Eurostyle Fixed Mount |
| Amperage: | 10 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | 45° Angle |
| Component Type: | One Piece |
| Tail Length: | 4.4 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 6 |
| PCB Thickness (Recommended): | 3.4 mm |
| Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .33 - 2.08 mm² |
| UL Agency Certification: | E48521 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395934306 |
| SKU: | MOL39593-4306 |
39593-4306
| Heilind Number: | MOL39593-4306 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39593-4306 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ESE Eurostyle Fixed Mount Terminal Block, part of our high-quality 39593 series. Designed for reliable performance, this terminal block features a 10A amperage and 300V voltage rating, suitable for a variety of applications. With a 45° angle orientation and one-piece component type, it offers easy installation on PCBs with a 3.4mm thickness. The 5mm pitch and 4.4mm tail length accommodate wire sizes ranging from 22 to 14 AWG, ensuring versatile connectivity. Operating in a wide temperature range from -40 to 105°C, it meets stringent industry standards. With E48521 UL agency certification and lead-free process capability, this terminal block guarantees compliance and environmental responsibility. Perfect for use in industrial and electronic projects, it's a dependable solution for your connection needs.

