| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39593-4307 |
| Series: | 39593 - ESE - Eurostyle Fixed Mount |
| Amperage: | 10 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | 45° Angle |
| Component Type: | One Piece |
| Tail Length: | 4.4 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 7 |
| PCB Thickness (Recommended): | 3.4 mm |
| Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .33 - 2.08 mm² |
| UL Agency Certification: | E48521 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395934307 |
| SKU: | MOL39593-4307 |
39593-4307
| Heilind Number: | MOL39593-4307 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39593-4307 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our Eurostyle Fixed Mount Terminal Block, part of the ESE series. With a 10 A amperage, 300 V voltage rating, and operating temperature range of -40 to 105 °C, it offers reliable performance in various environments. Featuring a one-piece design and accommodating up to 7 contacts, this terminal block is suitable for a range of applications. Its 45° orientation and 5 mm pitch provide easy integration, while the 4.4 mm tail length ensures secure connections. Certified for use in electronic assemblies, it meets stringent quality standards. Whether you're working with 22 AWG to 18 AWG wire sizes, this terminal block offers versatility and durability. With lead-free process capability and RoHS compliance, it's also environmentally friendly. Perfect for PCB mounting, it's a valuable addition to any project requiring efficient power distribution.

