39593-4308

Heilind Number:MOL39593-4308
Manufacturer:Molex
Manufacturer Number:39593-4308
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle 45

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39593-4308
Series:39593 - ESE - Eurostyle Fixed Mount
Amperage:10 A
Connector Type:ESE, Eurostyle Fixed Mount
Number of Rows:1
Mount Type:No
Pitch:5 mm
Voltage:300 V
Orientation:45° Angle
Component Type:One Piece
Tail Length:4.4 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:8
PCB Thickness (Recommended):3.4 mm
Wire Size:14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .33 - 2.08 mm²
UL Agency Certification:E48521
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:135
Termination Pitch:5 mm
Lock to Mating Part:No
Stackable:No
Part Aliases:0395934308
SKU:MOL39593-4308

Detailed Description

Introducing our ESE Eurostyle Fixed Mount Terminal Block, part of the 39593 series. This one-piece connector features a 45° angle orientation, accommodating 8 contacts with a pitch of 5mm. With a durable design suitable for PCB mount applications, it offers a secure connection for wires ranging from 22 to 14 AWG (.33 - 2.08 mm²). Operating at voltages up to 300V and amperages of 10A, it ensures reliable performance even in challenging environments with an operating temperature range of -40 to 105°C. Certified for quality and compliance, it meets UL agency standards and is lead-free, making it environmentally conscious. Ideal for various industrial and electronic applications, this terminal block guarantees efficient and safe connectivity.