| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39593-4309 |
| Series: | 39593 - ESE - Eurostyle Fixed Mount |
| Amperage: | 10 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | 45° Angle |
| Component Type: | One Piece |
| Tail Length: | 4.4 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 9 |
| PCB Thickness (Recommended): | 3.4 mm |
| Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .33 - 2.08 mm² |
| UL Agency Certification: | E48521 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395934309 |
| SKU: | MOL39593-4309 |
39593-4309
Specifications
Detailed Description
Introducing the Eurostyle Fixed Mount Terminal Block, part of our ESE series. Designed for seamless integration on PCBs, this one-piece connector boasts a 10A amperage and supports up to 300V. With a 45° angle orientation and 5mm pitch, it offers efficient connectivity in various electronic applications. Featuring nine contacts and a tail length of 4.4mm, it accommodates wire sizes ranging from 22AWG to 18AWG. Operating reliably in temperatures from -40 to 105°C, it's a durable solution for your assembly needs. Certified by UL (E48521) and compliant with RoHS standards, it ensures quality and sustainability in your designs. Perfect for use in industries requiring secure PCB mounting, this terminal block guarantees optimal performance and longevity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/02/2025 | 516487 - Packaging Method/Quantity Changing. To inform customers of MLQ and DU change for all part numbers listed below. The reason for the change is to revise delivery unit values in the SAP system. | Download | |||

