| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39593-4311 |
| Series: | 39593 - ESE - Eurostyle Fixed Mount |
| Amperage: | 10 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | 45° Angle |
| Component Type: | One Piece |
| Tail Length: | 4.4 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 11 |
| PCB Thickness (Recommended): | 3.4 mm |
| Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .33 - 2.08 mm² |
| UL Agency Certification: | E48521 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395934311 |
| SKU: | MOL39593-4311 |
39593-4311
| Heilind Number: | MOL39593-4311 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39593-4311 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our ESE Eurostyle Fixed Mount Terminal Block. Designed for optimal performance, this component features a 10A amperage and a 300V voltage, ensuring reliable power transmission. With a 45° Angle orientation and one-piece construction, it offers easy installation and secure connections. Suitable for various wire sizes ranging from 22 AWG to 18 AWG, this terminal block accommodates diverse applications. Operating efficiently in temperatures from -40 to 105°C, it guarantees durability in harsh environments. Certified for UL standards and lead-free process capability, it meets quality and environmental regulations. Perfect for industrial and electronic projects, this terminal block is a must-have for professionals seeking efficient PCB solutions.

