39593-4313

Heilind Number:MOL39593-4313
Manufacturer:Molex
Manufacturer Number:39593-4313
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle 45

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39593-4313
Series:39593 - ESE - Eurostyle Fixed Mount
Amperage:10 A
Connector Type:ESE, Eurostyle Fixed Mount
Number of Rows:1
Mount Type:No
Pitch:5 mm
Voltage:300 V
Orientation:45° Angle
Component Type:One Piece
Tail Length:4.4 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:13
PCB Thickness (Recommended):3.4 mm
Wire Size:14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .33 - 2.08 mm²
UL Agency Certification:E48521
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:135
Termination Pitch:5 mm
Lock to Mating Part:No
Stackable:No
Part Aliases:0395934313
SKU:MOL39593-4313

Detailed Description

Introducing the Eurostyle Fixed Mount Terminal Block, a reliable and durable solution for your connectivity needs. With an amperage rating of 10 A and voltage capabilities up to 300 V, this connector ensures efficient power transmission. Featuring a 45° angle orientation and one-piece component design, it offers easy installation on a 3.4 mm PCB. With 13 contacts loaded and a 5 mm pitch, it accommodates various wire sizes from 22 AWG to 18 AWG. Operating in temperatures ranging from -40 to 105 °C, it is suitable for diverse environments. Compliant with UL standards and lead-free process capable, it guarantees quality and sustainability. Perfect for industrial applications, this terminal block is a essential component for your electronic projects.