| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39593-4314 |
| Series: | 39593 - ESE - Eurostyle Fixed Mount |
| Amperage: | 10 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | 45° Angle |
| Component Type: | One Piece |
| Tail Length: | 4.4 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 14 |
| PCB Thickness (Recommended): | 3.4 mm |
| Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .33 - 2.08 mm² |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395934314 |
| SKU: | MOL39593-4314 |
39593-4314
Specifications
Detailed Description
Enhance your PCB assembly with our Eurostyle Fixed Mount terminal block. Designed for seamless integration, this component features a single row layout with 14 contacts, accepting a range of wire sizes from 22 AWG to 18 AWG. With a durable construction and operating temperature range of -40°C to 105°C, it ensures reliability in various environments. UL certified and lead-free, it meets international standards for quality and safety. Perfect for applications requiring a 45° orientation, this terminal block is a versatile solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/02/2025 | 516487 - Packaging Method/Quantity Changing. To inform customers of MLQ and DU change for all part numbers listed below. The reason for the change is to revise delivery unit values in the SAP system. | Download | |||

