| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39593-4315 |
| Series: | 39593 - ESE - Eurostyle Fixed Mount |
| Amperage: | 10 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | 45° Angle |
| Component Type: | One Piece |
| Tail Length: | 4.4 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 15 |
| PCB Thickness (Recommended): | 3.4 mm |
| Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .33 - 2.08 mm² |
| UL Agency Certification: | E48521 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395934315 |
| SKU: | MOL39593-4315 |
39593-4315
Specifications
Detailed Description
Elevate your PCB connectivity with our ESE Eurostyle Fixed Mount Terminal Block, designed for seamless integration with a pitch of 5mm and a 45° angle orientation. With a one-piece construction and 15 contacts, this terminal block ensures reliable power distribution at 10A and 300V. Suitable for various wire sizes including 22-18 AWG, it offers versatility in installation. Operating efficiently in temperatures ranging from -40 to 105°C, it guarantees durability in diverse environments. With UL agency certification and lead-free process capability, this terminal block meets stringent quality standards. Perfect for high-performance applications, it's the ideal choice for your PCB assembly needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/02/2025 | 516487 - Packaging Method/Quantity Changing. To inform customers of MLQ and DU change for all part numbers listed below. The reason for the change is to revise delivery unit values in the SAP system. | Download | |||

