39593-4319

Heilind Number:MOL39593-4319
Manufacturer:Molex
Manufacturer Number:39593-4319
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle 45

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39593-4319
Series:39593 - ESE - Eurostyle Fixed Mount
Amperage:10 A
Connector Type:ESE, Eurostyle Fixed Mount
Number of Rows:1
Mount Type:No
Pitch:5 mm
Voltage:300 V
Orientation:45° Angle
Component Type:One Piece
Tail Length:4.4 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:19
PCB Thickness (Recommended):3.4 mm
Wire Size:14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .33 - 2.08 mm²
UL Agency Certification:E48521
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:135
Termination Pitch:5 mm
Lock to Mating Part:No
Stackable:No
Part Aliases:0395934319
SKU:MOL39593-4319

Detailed Description

Introducing the ESE Eurostyle Fixed Mount Terminal Block, a reliable component for secure electrical connections. This series boasts a 10A amperage rating and can accommodate up to 19 contacts with a 5mm pitch. Its durable construction, operating temperature range of -40 to 105°C, and UL certification ensure performance in various environments. Suitable for PCB mounting with a 3.4mm thickness, it accepts wire sizes ranging from 22 to 14 AWG. Featuring a 45° orientation and a 4.4mm tail length, this terminal block is ideal for professional and industrial applications. Its lead-free process capability and compliance with RoHS regulations make it an environmentally friendly choice. Trust in the ESE Eurostyle Fixed Mount Terminal Block for efficient and secure connectivity in your projects.