39593-4321

Heilind Number:MOL39593-4321
Manufacturer:Molex
Manufacturer Number:39593-4321
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle 45

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39593-4321
Series:39593 - ESE - Eurostyle Fixed Mount
Amperage:10 A
Connector Type:ESE, Eurostyle Fixed Mount
Number of Rows:1
Mount Type:No
Pitch:5 mm
Voltage:300 V
Orientation:45° Angle
Component Type:One Piece
Tail Length:4.4 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:21
PCB Thickness (Recommended):3.4 mm
Wire Size:14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .33 - 2.08 mm²
UL Agency Certification:E48521
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:135
Termination Pitch:5 mm
Lock to Mating Part:No
Stackable:No
Part Aliases:0395934321
SKU:MOL39593-4321

Detailed Description

Introducing the ESE - Eurostyle Fixed Mount Terminal Block, a versatile component designed for efficient PCB connections. With a 10A rating and a voltage capacity of 300V, it ensures reliable performance in various applications. Featuring a single row configuration and a 5mm pitch, it accommodates up to 21 contacts, with a tail length of 4.4mm for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, it offers durability and stability. UL-certified with lead-free soldering capability, it complies with RoHS standards for environmental responsibility. Perfect for industrial settings, this terminal block is a crucial component for secure and efficient PCB mounting.