39593-4322

Heilind Number:MOL39593-4322
Manufacturer:Molex
Manufacturer Number:39593-4322
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle 45

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39593-4322
Series:39593 - ESE - Eurostyle Fixed Mount
Amperage:10 A
Connector Type:ESE, Eurostyle Fixed Mount
Number of Rows:1
Mount Type:No
Pitch:5 mm
Voltage:300 V
Orientation:45° Angle
Component Type:One Piece
Tail Length:4.4 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:22
PCB Thickness (Recommended):3.4 mm
Wire Size:14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .33 - 2.08 mm²
UL Agency Certification:E48521
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:135
Termination Pitch:5 mm
Lock to Mating Part:No
Stackable:No
Part Aliases:0395934322
SKU:MOL39593-4322

Detailed Description

Introducing the ESE - Eurostyle Fixed Mount Terminal Block Series 39593, featuring a versatile 45° Angle orientation and a compact one-piece design for efficient installation. With a 10 A amperage rating and 300 V voltage capacity, this terminal block is suitable for various applications. It offers 22 contacts loaded in a single row, with a 5 mm pitch for easy connection. The tail length of 4.4 mm accommodates wire sizes ranging from 22 AWG to 18 AWG, making it compatible with a wide range of cables. Operating in temperatures ranging from -40 to 105 °C, it ensures reliable performance in diverse environments. UL agency certification (E48521) guarantees quality and safety standards, while lead-free process capability and RoHS compliance underscore its environmental consciousness. Ideal for PCB mounting, this terminal block is a dependable solution for your connectivity needs.