39593-4323

Heilind Number:MOL39593-4323
Manufacturer:Molex
Manufacturer Number:39593-4323
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle 45

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39593-4323
Series:39593 - ESE - Eurostyle Fixed Mount
Amperage:10 A
Connector Type:ESE, Eurostyle Fixed Mount
Number of Rows:1
Mount Type:No
Pitch:5 mm
Voltage:300 V
Orientation:45° Angle
Component Type:One Piece
Tail Length:4.4 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:23
PCB Thickness (Recommended):3.4 mm
Wire Size:14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .33 - 2.08 mm²
UL Agency Certification:E48521
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:135
Termination Pitch:5 mm
Lock to Mating Part:No
Stackable:No
Part Aliases:0395934323
SKU:MOL39593-4323

Detailed Description

Introducing the Eurostyle Fixed Mount Terminal Block, part of our ESE series. This high-quality connector features a 45° orientation and accommodates 23 contacts, making it ideal for various applications. With a pitch of 5mm and a voltage rating of 300V, it offers reliable performance. Designed for ease of use, it requires no mounting hardware and is compatible with wire sizes ranging from 22 AWG to 18 AWG. Operating seamlessly in temperatures ranging from -40 to 105°C, it is a durable solution for your PCB assembly needs. With lead-free process capability and RoHS compliance, you can trust in its environmental responsibility. Perfect for industrial and commercial use, this terminal block is a valuable addition to your connectivity solutions.