39593-4324

Heilind Number:MOL39593-4324
Manufacturer:Molex
Manufacturer Number:39593-4324
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle 45

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39593-4324
Series:39593 - ESE - Eurostyle Fixed Mount
Amperage:10 A
Connector Type:ESE, Eurostyle Fixed Mount
Number of Rows:1
Mount Type:No
Pitch:5 mm
Voltage:300 V
Orientation:45° Angle
Component Type:One Piece
Tail Length:4.4 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:24
PCB Thickness (Recommended):3.4 mm
Wire Size:14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .33 - 2.08 mm²
UL Agency Certification:E48521
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:135
Termination Pitch:5 mm
Lock to Mating Part:No
Stackable:No
Part Aliases:0395934324
SKU:MOL39593-4324

Detailed Description

Introducing the Eurostyle Fixed Mount terminal block series, designed for seamless PCB integration with a 45° orientation and 10A amperage. Featuring a single row layout and accommodating 24 contacts, this connector ensures efficient power distribution. With a pitch of 5mm and voltage rating of 300V, it offers reliable connectivity in various applications. The one-piece component, with a 4.4mm tail length, is suitable for wire sizes ranging from 22AWG to 18AWG. Certified for UL standards and capable of lead-free reflow soldering, it guarantees high performance and compliance with industry regulations. Ideal for use in demanding environments, this terminal block operates at temperatures ranging from -40 to 105°C, making it a versatile and durable solution for your PCB mounting needs.