| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39594-3003 |
| Series: | 39594 - ESE - Eurostyle Fixed Mount |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Straight |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | One Piece |
| Tail Length: | 3 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 3 |
| PCB Thickness (Recommended): | 2 mm |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .33 - 3.31 mm² |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| SKU: | MOL39594-3003 |
39594-3003
Specifications
Detailed Description
Enhance your PCB connections with our ESE Eurostyle Fixed Mount Terminal Block Series. Designed for seamless integration, these terminal blocks feature a straight body orientation with a 5.08mm pitch, accommodating up to 15A and 300V. With one row of connectors and a vertical orientation, they offer efficient space utilization. The one-piece component design, along with a 3mm tail length and compatibility with various wire sizes from 22 to 12 AWG, ensures versatile connectivity. Operating in a wide temperature range from -40 to 105°C, these terminal blocks are suitable for diverse applications. Certified for UL agency standards and RoHS compliant, they guarantee quality and environmental responsibility. Upgrade your PCB assembly with these reliable and high-performance terminal blocks.

