| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39594-3005 |
| Series: | 39594 - ESE - Eurostyle Fixed Mount |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Straight |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | One Piece |
| Tail Length: | 3 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 5 |
| PCB Thickness (Recommended): | 2 mm |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .33 - 3.31 mm² |
| UL Agency Certification: | E48521 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395943005 |
| SKU: | MOL39594-3005 |
39594-3005
Specifications
Detailed Description
Introducing our Eurostyle Fixed Mount Terminal Block, part of the ESE Series 39594. This connector features a straight body orientation with a single row for easy installation on PCBs. With a pitch of 5.08mm, it can accommodate various wire sizes ranging from 22 AWG to 18 AWG. Rated for 15A and 300V, it ensures reliable power transmission in a compact design. Operating temperature ranges from -40 to 105°C, making it suitable for a wide range of environments. With UL certification and lead-free process capability, it meets industry standards for safety and environmental responsibility. Ideal for applications in industrial and electronic devices, this terminal block offers a secure and efficient connection solution.

