| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39594-3010 |
| Series: | 39594 - ESE - Eurostyle Fixed Mount |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Straight |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | One Piece |
| Tail Length: | 3 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 10 |
| PCB Thickness (Recommended): | 2 mm |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .33 - 3.31 mm² |
| UL Agency Certification: | E48521 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395943010 |
| SKU: | MOL39594-3010 |
39594-3010
Specifications
Detailed Description
Experience efficient and reliable connections with our Eurostyle Fixed Mount Terminal Block. This high-quality component, with a straight body orientation and vertical layout, ensures seamless integration into your PCB assembly. Featuring a 5.08mm pitch and accommodating wire sizes ranging from 22 AWG to 18 AWG, it offers versatility for various applications. With a maximum voltage rating of 300V and an amperage of 15A, it guarantees optimal performance. Operating within a wide temperature range from -40 to 105°C, it is suitable for diverse environments. This terminal block, certified by UL (E48521) for safety compliance, is designed for easy and secure installation on a 2mm PCB. Its one-piece construction and 10 loaded contacts make it a convenient choice for your connectivity needs. With lead-free and RoHS compliance, you can trust in its environmental sustainability. Whether in industrial settings or electronic devices, this terminal block is a dependable solution for your connection requirements.

