| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39594-3011 |
| Series: | 39594 - ESE - Eurostyle Fixed Mount |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Straight |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | One Piece |
| Tail Length: | 3 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 11 |
| PCB Thickness (Recommended): | 2 mm |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .33 - 3.31 mm² |
| UL Agency Certification: | E48521 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395943011 |
| SKU: | MOL39594-3011 |
39594-3011
Specifications
Detailed Description
The Eurostyle Fixed Mount Terminal Block is a versatile component for secure wire connections on PCBs. With a straight body orientation and vertical orientation, it offers ease of installation in various electronic devices. Designed for optimal performance, this terminal block features a 15A amperage and 300V voltage rating, making it suitable for a wide range of applications. It accommodates wire sizes ranging from 22 AWG to 18 AWG, with a tail length of 3mm for efficient soldering. Operating within a temperature range of -40 to 105°C, it ensures reliability even in harsh environments. UL agency certified and lead-free process capable, it meets international standards for quality and environmental responsibility. Ideal for use in industrial and commercial settings, this terminal block is an essential component for secure and efficient wire management on PCBs.

