| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39594-3015 |
| Series: | 39594 - ESE - Eurostyle Fixed Mount |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Straight |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | One Piece |
| Tail Length: | 3 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 15 |
| PCB Thickness (Recommended): | 2 mm |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .33 - 3.31 mm² |
| UL Agency Certification: | E48521 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395943015 |
| SKU: | MOL39594-3015 |
39594-3015
Specifications
Detailed Description
The Eurostyle Fixed Mount terminal block series 39594 offers a reliable solution for your PCB connection needs. With a straight body orientation and vertical orientation, it provides secure contact for 15 amperage at 300 volts. Featuring one row of connectors with a 5.08 mm pitch, it accommodates various wire sizes including 22 AWG to 18 AWG. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for diverse environments. With UL agency certification and lead-free process capability, it meets quality and environmental standards. Ideal for PCB mounting, this terminal block is a dependable component for your electronic applications.

