| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39594-3017 |
| Series: | 39594 - ESE - Eurostyle Fixed Mount |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Straight |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | One Piece |
| Tail Length: | 3 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 17 |
| PCB Thickness (Recommended): | 2 mm |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .33 - 3.31 mm² |
| UL Agency Certification: | E48521 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395943017 |
| SKU: | MOL39594-3017 |
39594-3017
Specifications
Detailed Description
Introducing the Eurostyle Fixed Mount Series 39594, designed for seamless integration into PCB assemblies with a 15 A amperage rating and 300 V voltage capacity. Featuring a straight body orientation and vertical mounting, this connector is ideal for various applications. With one row of 17 contacts, it offers efficient connectivity for wire sizes ranging from 22 AWG to 18 AWG. Operating smoothly in temperatures from -40 to 105 °C, it ensures reliable performance even in harsh environments. Certified for lead-free processes and RoHS compliant, this terminal block is environmentally friendly. Perfect for PCB mounting, it offers easy installation and secure connections. A versatile choice for electronic projects, it meets the highest standards of quality and durability.

