| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39594-3019 |
| Series: | 39594 - ESE - Eurostyle Fixed Mount |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Straight |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | One Piece |
| Tail Length: | 3 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 19 |
| PCB Thickness (Recommended): | 2 mm |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .33 - 3.31 mm² |
| UL Agency Certification: | E48521 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395943019 |
| SKU: | MOL39594-3019 |
39594-3019
Specifications
Detailed Description
Enhance your PCB connections with this Eurostyle Fixed Mount terminal block, featuring a straight one-piece design for easy installation. With an amperage rating of 15A and a voltage capacity of 300V, this connector ensures reliable power transmission. Its 5.08mm pitch and 19 contacts loaded in a single row offer efficient connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, it accommodates wire sizes from 22 to 12 AWG. Certified for UL standards and lead-free process capability, it guarantees safety and compliance. Perfect for a variety of applications, this terminal block is a dependable choice for your electronic projects.

