| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39594-3022 |
| Series: | 39594 - ESE - Eurostyle Fixed Mount |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Straight |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | One Piece |
| Tail Length: | 3 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 22 |
| PCB Thickness (Recommended): | 2 mm |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .33 - 3.31 mm² |
| UL Agency Certification: | E48521 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395943022 |
| SKU: | MOL39594-3022 |
39594-3022
Specifications
Detailed Description
Enhance your PCB assembly with our ESE Eurostyle Fixed Mount Connector, featuring a straight body orientation and vertical orientation for seamless integration. With a 15A amperage and 300V voltage rating, this connector is designed for high-performance applications. Loaded with 22 contacts in a single row, it offers efficient connectivity. The 5.08mm pitch and 3mm tail length ensure easy installation on 2mm PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees reliability in diverse environments. With UL agency certification and lead-free process capability, it meets stringent quality standards. Perfect for wire sizes ranging from 22AWG to 18AWG, this connector is a versatile solution for your connectivity needs.

