| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39594-3023 |
| Series: | 39594 - ESE - Eurostyle Fixed Mount |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Straight |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | One Piece |
| Tail Length: | 3 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 23 |
| PCB Thickness (Recommended): | 2 mm |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .33 - 3.31 mm² |
| UL Agency Certification: | E48521 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 135 |
| Termination Pitch: | 5.08 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395943023 |
| SKU: | MOL39594-3023 |
39594-3023
Specifications
Detailed Description
The Eurostyle Fixed Mount Terminal Block, part of the 39594 series, is designed for efficient PCB connection with a straight body orientation and a 5.08mm pitch. With a maximum amperage of 15A and a voltage rating of 300V, it ensures reliable power distribution in various electronic applications. Featuring 23 contacts loaded in a single row, it accommodates wire sizes ranging from 22 AWG to 18 AWG, or 0.33 to 3.31 mm², making it versatile for different wire gauges. It operates within a wide temperature range of -40 to 105°C, suitable for diverse environmental conditions. This terminal block is ideal for high-density PCB layouts, offering secure and durable wire termination. Its lead-free solder process capability and compliance with RoHS regulations make it environmentally friendly, meeting industry standards for sustainable manufacturing. With optimized design and performance, this terminal block is a reliable solution for your connectivity needs in electronic assemblies.

