| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39700-0007 |
| Color: | Green |
| Series: | 39700 - ESE - Eurostyle Fixed Mount |
| Amperage: | 6 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Body Orientation: | Right Angle |
| Pitch: | 2.54 mm |
| Voltage: | 150 V |
| Material: | Nylon |
| Orientation: | Horizontal |
| Component Type: | Push-Button |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 7 |
| Polarized to Mate: | No |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0397000007 M250-00-1-07-3 |
| SKU: | MOL39700-0007 |
39700-0007
Specifications
Detailed Description
Enhance your connectivity with the Eurostyle Fixed Mount Terminal Block in vibrant green. Designed for seamless panel mounting, this 7-contact connector features a right-angle body orientation, making it ideal for horizontal installations. With a rugged nylon construction and a wide operating temperature range from -40 to 105°C, it ensures durability in various environments. The push-button component type offers easy and secure wire termination, accommodating 24-18 AWG sizes. Tin-plated contacts guarantee reliable conductivity, while a 150V amperage rating ensures efficient power transmission. Whether for industrial or DIY projects, this Eurostyle Terminal Block is a versatile solution for wire-to-board connections.

