| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39700-0008 |
| Color: | Green |
| Series: | 39700 - ESE - Eurostyle Fixed Mount |
| Amperage: | 6 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Body Orientation: | Right Angle |
| Pitch: | 2.54 mm |
| Voltage: | 150 V |
| Material: | Nylon |
| Orientation: | Horizontal |
| Component Type: | Push-Button |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 8 |
| Polarized to Mate: | No |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0397000008 M250-00-1-08-3 |
| SKU: | MOL39700-0008 |
39700-0008
Specifications
Detailed Description
Enhance your connectivity with our Eurostyle Fixed Mount terminal block, designed for seamless panel installation. Featuring a vibrant green hue, this push-button connector ensures a secure 6A, 150V power transfer. With 8 contacts in a single row and a 2.54mm pitch, it guarantees efficient wire termination, accommodating various sizes from 18 AWG to 26 AWG. Crafted from durable nylon, it offers reliable performance in temperatures ranging from -40 to 105°C. The right-angle body orientation and horizontal mounting make it versatile for different setups. Tin-plated contacts provide optimal conductivity, while its Wire to Board system facilitates easy integration. Compliant with RoHS standards, this component is both high in quality and environmentally friendly, ideal for a wide range of applications in the electronics industry.

