| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39700-0013 |
| Color: | Green |
| Series: | 39700 - Eurostyle Fixed Mount |
| Amperage: | 6 A |
| Connector Type: | Euro Block, Eurostyle Fixed Mount |
| Number of Contacts: | 13 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Voltage: | 150 V |
| Material: | Nylon |
| Orientation: | Horizontal |
| Component Type: | Push-Button |
| Number of Contacts Loaded: | 13 |
| Panel Mount: | Yes |
| Polarized to Mate: | No |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Lock to Mating Part: | No |
| Stackable: | No |
| Entry Angle: | Horizontal |
| Part Aliases: | 0397000013 |
| SKU: | MOL39700-0013 |
39700-0013
Specifications
Detailed Description
Easily connect wires with our Eurostyle Fixed Mount Terminal Block, featuring 13 contacts in a single row for efficient wiring. Designed for secure panel mounting, this green connector has a 6A amperage rating and a 150V voltage rating, making it ideal for various applications. The durable nylon construction ensures reliability, while the push-button component type allows for convenient operation. With a 2.54mm pitch and compatibility with wire sizes ranging from 24 AWG to 18 AWG, it offers versatility in connectivity. This horizontal orientation terminal block is a crucial component for your PCB assembly needs.

