| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39700-0018 |
| Color: | Green |
| Series: | 39700 - Eurostyle Fixed Mount |
| Amperage: | 6 A |
| Connector Type: | Euro Block, Eurostyle Fixed Mount |
| Number of Contacts: | 18 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Voltage: | 150 V |
| Material: | Nylon |
| Orientation: | Horizontal |
| Component Type: | Push-Button |
| Number of Contacts Loaded: | 18 |
| Panel Mount: | Yes |
| Polarized to Mate: | No |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Lock to Mating Part: | No |
| Stackable: | No |
| Entry Angle: | Horizontal |
| Part Aliases: | 0397000018 |
| SKU: | MOL39700-0018 |
39700-0018
Specifications
Detailed Description
Enhance your wiring setup with our Eurostyle Fixed Mount Terminal Block. Featuring a vibrant green hue, this component is not only visually striking but also functional, with a 6A amperage and 150V voltage rating. Its Euro Block connector type and 2.54mm pitch ensure secure and reliable connections, while the 18 contacts (loaded) accommodate multiple wires (ranging from 24 to 18 AWG). Made of durable nylon and suitable for horizontal orientation, this terminal block is panel mountable and ideal for push-button applications. With tin contact termination plating and compliance with RoHS standards, it guarantees both performance and environmental responsibility. Perfect for PCB setups, it's a must-have in any connector system.

