| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39700-0216 |
| Color: | Green |
| Series: | 39700 - Eurostyle Fixed Mount |
| Amperage: | 6 A |
| Connector Type: | Euro Block, Eurostyle Fixed Mount |
| Number of Contacts: | 16 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Voltage: | 150 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Component Type: | Push-Button |
| Number of Contacts Loaded: | 16 |
| Panel Mount: | Yes |
| Polarized to Mate: | No |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Lock to Mating Part: | No |
| Stackable: | No |
| Entry Angle: | Vertical |
| Part Aliases: | 0397000216 |
| SKU: | MOL39700-0216 |
39700-0216
Specifications
Detailed Description
Enhance your electronic connections with our Eurostyle Fixed Mount Connector. Featuring a vibrant green hue, this component is as visually striking as it is functional. With a 6A amperage capacity and 16 contacts arranged in a single row, it offers reliable power transmission in a compact design. The 2.54mm pitch and 150V voltage rating ensure compatibility with various systems. Constructed from durable nylon and suitable for vertical orientation, it's ideal for push-button applications. Panel mountable and accommodating wire sizes ranging from 24AWG to 18AWG, this connector provides versatility in installation. Its tin contact termination plating guarantees secure conductivity, while its vertical entry angle simplifies assembly. RoHS compliant and designed for PCB mounting, it's a dependable choice for professional and DIY projects alike. Elevate your connectivity with this essential component from our Eurostyle Fixed Mount series.

