39700-0603

Heilind Number:MOL39700-0603
Manufacturer:Molex
Manufacturer Number:39700-0603
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5.08mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, 45

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39700-0603
Color:Green
Series:39700 - ESE - Eurostyle Fixed Mount
Amperage:8 A
Connector Type:ESE, Eurostyle Fixed Mount
Number of Contacts:3
Number of Rows:1
Mount Type:Panel Mount
Pitch:5.08 mm
Voltage:300 V
Material:Nylon
Orientation:45° Angle
Component Type:Push-Button
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:3
Polarized to Mate:No
Wire Size:16 AWG, 18 AWG, 20 AWG, 22 AWG
Connector System:Wire to Board
Contact Termination Plating:Tin
Lock to Mating Part:No
Stackable:No
Part Aliases:0397000603 M600-00-03-3
SKU:MOL39700-0603

Detailed Description

Enhance your electrical connections with our Eurostyle Fixed Mount Terminal Block. This green push-button connector, featuring a 45° angle orientation, is designed for seamless panel mounting. With three contacts for secure wire attachment, it ensures reliable conductivity. Made of durable nylon with tin plating, it can accommodate wire sizes ranging from 22 AWG to 18 AWG. Operating at temperatures from -40 to 105°C and compliant with RoHS standards, this terminal block guarantees high performance and environmental responsibility. Perfect for wire-to-board connections in various applications. Upgrade your setup with this essential component.