| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39700-0914 |
| Color: | Green |
| Series: | 39700 - ESE - Eurostyle Fixed Mount |
| Amperage: | 10 A |
| Connector Type: | ESE, Euro Block, Eurostyle Fixed Mount |
| Number of Contacts: | 14 |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Component Type: | Push-Button |
| Number of Contacts Loaded: | 14 |
| Panel Mount: | Yes |
| Polarized to Mate: | No |
| Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Lock to Mating Part: | No |
| Stackable: | No |
| Entry Angle: | Vertical |
| Part Aliases: | 0397000914 |
| SKU: | MOL39700-0914 |
39700-0914
Specifications
Detailed Description
Enhance your connectivity with our Eurostyle Fixed Mount Terminal Block in a vibrant green hue. Designed for convenience, this terminal block features 14 contacts in a single row, with a pitch of 5mm for easy wiring. Operating at 10A and 300V, it is suitable for various applications. Made of durable nylon, it ensures reliability in vertical orientations. With push-button functionality and panel mount capability, it offers seamless integration. Accommodating wire sizes from 22 AWG to 14 AWG, it caters to diverse needs. Tin-plated for enhanced conductivity, it guarantees optimal performance. ROHS compliant, it meets environmental standards, making it a sustainable choice. Perfect for wire-to-board connections, this terminal block is a versatile solution for your projects.

