39700-0921

Heilind Number:MOL39700-0921
Manufacturer:Molex
Manufacturer Number:39700-0921
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, Vertical, 10A, 22-14 AWG, Green, 21 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39700-0921
Color:Green
Series:39700 - ESE - Eurostyle Fixed Mount
Amperage:10 A
Connector Type:ESE, Euro Block, Eurostyle Fixed Mount
Number of Contacts:21
Number of Rows:1
Pitch:5 mm
Voltage:300 V
Material:Nylon
Orientation:Vertical
Component Type:Push-Button
Number of Contacts Loaded:21
Panel Mount:Yes
Polarized to Mate:No
Wire Size:14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG
Connector System:Wire to Board
Contact Termination Plating:Tin
Lock to Mating Part:No
Stackable:No
Entry Angle:Vertical
Part Aliases:0397000921
SKU:MOL39700-0921

Detailed Description

Enhance your connectivity with our Eurostyle Fixed Mount Terminal Block in vibrant green. Designed for seamless integration, this 10A block features 21 contacts in a single row, ensuring efficient power distribution. With a 5mm pitch and vertical orientation, it offers easy panel mounting for streamlined installations. Crafted from durable nylon with tin plating, it guarantees reliable performance in various applications. Suitable for wire sizes ranging from 22 AWG to 18 AWG, it accommodates a wide range of connections. Explore the versatility of this push-button terminal block for your next project.