| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39700-7504 |
| Color: | Gray (Light) |
| Series: | 39700 - ESE - Eurostyle Fixed Mount |
| Amperage: | 5 A |
| Connector Type: | ESE, Eurostyle Fixed Mount |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Material: | Nylon |
| Orientation: | 45° Angle |
| Component Type: | Push-Button |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 4 |
| Polarized to Mate: | No |
| Wire Size: | 16 AWG, 18 AWG, 22 AWG |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0397007504 M710-01-04-9 |
| SKU: | MOL39700-7504 |
39700-7504
Specifications
Detailed Description
Enhance your connectivity solutions with our Eurostyle Fixed-Mount Push-Button Terminal Block. Featuring a 3.50mm pitch and designed for panel mounting, this terminal block offers reliable performance in various applications. With a 45° angle orientation and a rugged nylon construction, it ensures durability even in harsh environments. Each block accommodates 4 contacts with a maximum voltage of 300V and an amperage of 5A. Featuring push-button connectors and tin-plated contact terminations, it guarantees secure and efficient wire-to-board connections. Suitable for wire sizes ranging from 22 to 16 AWG, it provides versatility in your wiring setups. Operating in a wide temperature range from -40 to 105°C, it is ideal for both indoor and outdoor use. Compliant with RoHS regulations, this terminal block is a sustainable choice for your projects. Elevate your PCB mount terminal block solutions with this high-quality component.

