| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39714-0003 |
| Amperage: | 15 A |
| Number of Rows: | 1 |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | 45° Angle |
| Number of Positions: | 3 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG |
| Part Aliases: | 0397140003 M750B-14-2-03-3 |
| SKU: | MOL39714-0003 |
39714-0003
| Heilind Number: | MOL39714-0003 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39714-0003 |
| ECAD Model: |
Description:
5.08mm Pitch Eurostyle 45° Wire Entry Plug, with Mounting Ends, 3 Circuits, Green
More >>Specifications
Detailed Description
Easily connect and secure wires with our 45° Angle Pluggable Terminal Block. Designed for efficient and reliable power distribution, this terminal block features three positions with a 5.08mm pitch, accommodating various wire sizes ranging from 12 AWG to 28 AWG. With a maximum amperage of 15A and voltage rating of 300V, it ensures safe and stable connections. Suitable for diverse applications in industrial and commercial settings, this terminal block provides a convenient solution for your wiring needs. Explore our range of terminal blocks for more options.

