| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39714-0004 |
| Amperage: | 15 A |
| Number of Rows: | 1 |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | 45° Angle |
| Number of Positions: | 4 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG |
| Part Aliases: | 0397140004 M750B-14-2-04-3 |
| SKU: | MOL39714-0004 |
39714-0004
| Heilind Number: | MOL39714-0004 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39714-0004 |
| ECAD Model: |
Description:
5.08mm Pitch Eurostyle 45° Wire Entry Plug, with Mounting Ends, 4 Circuits, Green
More >>Specifications
Detailed Description
Enhance your electrical connections with our 45° Angle Pluggable Terminal Block. Designed for optimal performance, this terminal block features 4 positions with a pitch of 5.08mm, accommodating wire sizes ranging from 12 to 28 AWG. With an amperage rating of 15A and a voltage tolerance of up to 300V, it ensures reliable power transmission. Whether you're working on industrial machinery or electronic devices, this terminal block is a versatile solution. Its durable construction and easy plug-in design make installation a breeze. Upgrade your connectivity setup with this essential component that guarantees efficiency and safety in every application.

