| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39714-0005 |
| Amperage: | 15 A |
| Number of Rows: | 1 |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | 45° Angle |
| Number of Positions: | 5 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG |
| Part Aliases: | 0397140005 M750B-14-2-05-3 |
| SKU: | MOL39714-0005 |
39714-0005
| Heilind Number: | MOL39714-0005 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39714-0005 |
| ECAD Model: |
Description:
5.08mm Pitch Eurostyle 45° Wire Entry Plug, with Mounting Ends, 5 Circuits, Green
More >>Specifications
Detailed Description
Easily connect and secure wires with our 5-position pluggable terminal block. Featuring a 45° angled orientation for convenient access, this terminal block accommodates a range of wire sizes from 12 AWG to 28 AWG, providing versatility for various applications. With a pitch of 5.08 mm and a voltage rating of 300 V, it offers reliable connectivity in industrial settings. The 15 A amperage ensures efficient power transmission, while its durable construction guarantees long-lasting performance. Whether you're working on a DIY project or industrial installation, this terminal block is a must-have for streamlined wire connections. Please note that it is not RoHS compliant.

