| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39714-0008 |
| Amperage: | 15 A |
| Number of Rows: | 1 |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | 45° Angle |
| Number of Positions: | 8 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG |
| Part Aliases: | 0397140008 M750B-14-2-08-3 |
| SKU: | MOL39714-0008 |
39714-0008
| Heilind Number: | MOL39714-0008 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39714-0008 |
| ECAD Model: |
Description:
5.08mm Pitch Eurostyle 45° Wire Entry Plug, with Mounting Ends, 8 Circuits, Green
More >>Specifications
Detailed Description
Easily connect and secure wires with this 8-position pluggable terminal block, featuring a 45° angle orientation for convenient access. With a pitch of 5.08mm, it accommodates various wire sizes from 12 AWG to 28 AWG. Rated for 15A at 300V, it ensures reliable power distribution. Perfect for industrial applications, this terminal block provides a secure and durable connection. (Note: Not RoHS compliant)

