| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39714-0012 |
| Amperage: | 15 A |
| Number of Rows: | 1 |
| Pitch: | 5.08 mm |
| Voltage: | 300 V |
| Orientation: | 45° Angle |
| Number of Positions: | 12 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG |
| Part Aliases: | 0397140012 M750B-14-2-12-3 |
| SKU: | MOL39714-0012 |
39714-0012
| Heilind Number: | MOL39714-0012 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39714-0012 |
| ECAD Model: |
Description:
5.08mm Pitch Eurostyle 45° Wire Entry Plug, with Mounting Ends, 12 Circuits, Green
More >>Specifications
Detailed Description
Enhance your electrical connections with our 12-position pluggable terminal block, designed for seamless integration in a variety of applications. Featuring a 45° angle orientation for convenient access, this terminal block offers reliable connectivity with an amperage rating of 15 A and a voltage rating of 300 V. With a pitch of 5.08 mm, it accommodates multiple wire sizes ranging from 12 AWG to 28 AWG, providing versatility for your wiring needs. Whether you're working on commercial or industrial projects, this terminal block is a dependable solution. Please note that this product is not RoHS compliant. Elevate your wiring setup with this essential component.

