39732-0005

Heilind Number:MOL39732-0005
Manufacturer:Molex
Manufacturer Number:39732-0005
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle 45° Angle PCB Header, Closed Ends, 5 Circuits, Green

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39732-0005
Amperage:15 A
Number of Rows:1
Termination Method:Through Hole
Pitch:5 mm
Voltage:300 V
Orientation:45° Angle
Number of Positions:5
Part Aliases:0397320005 M750S-08-1-05-3
SKU:MOL39732-0005

Detailed Description

Enhance your electronic connections with this 5-position pluggable terminal block. Designed for secure through-hole mounting with a 5mm pitch, it ensures reliable conductivity in industrial applications. With a 15A amperage and 300V voltage rating, it offers robust power transmission. The 45° angle orientation facilitates easy access for wiring, making installation a breeze. While not RoHS compliant, its high-quality construction guarantees long-lasting performance. Ideal for use in various projects, this terminal block is a versatile solution for your connectivity needs.