39732-0008

Heilind Number:MOL39732-0008
Manufacturer:Molex
Manufacturer Number:39732-0008
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle 45° Angle PCB Header, Closed Ends, 8 Circuits, Green

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39732-0008
Amperage:15 A
Number of Rows:1
Termination Method:Through Hole
Pitch:5 mm
Voltage:300 V
Orientation:45° Angle
Number of Positions:8
Part Aliases:0397320008 M750S-08-1-08-3
SKU:MOL39732-0008

Detailed Description

Enhance your industrial connectivity with this 8-position pluggable terminal block. With a 5mm pitch and 45° angle orientation, it ensures secure and efficient Through Hole termination for up to 15A and 300V. Perfect for streamlined installations, its single-row design offers easy integration. While not RoHS compliant, it remains a reliable component for various applications in the Products, Connectors, and Terminal Blocks sectors. Upgrade your assembly processes with this essential connectivity solution.