39732-0009

Heilind Number:MOL39732-0009
Manufacturer:Molex
Manufacturer Number:39732-0009
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle 45° Angle PCB Header, Closed Ends, 9 Circuits, Green

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39732-0009
Amperage:15 A
Number of Rows:1
Termination Method:Through Hole
Pitch:5 mm
Voltage:300 V
Orientation:45° Angle
Number of Positions:9
Part Aliases:0397320009 M750S-08-1-09-3
SKU:MOL39732-0009

Detailed Description

Enhance your connectivity with this high-performance Pluggable Terminal Block. Featuring a 45° Angle orientation and Through Hole termination method, it offers secure and efficient wire connections. With a 15 A amperage rating and 300 V voltage capacity, it ensures reliable power transmission. The 9 positions with a 5 mm pitch provide ample space for multiple wires. Perfect for industrial applications, this Terminal Block guarantees durability and performance. Upgrade your connection setup with this essential component.