39732-0010

Heilind Number:MOL39732-0010
Manufacturer:Molex
Manufacturer Number:39732-0010
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle 45° Angle PCB Header, Closed Ends, 10 Circuits, Green

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39732-0010
Amperage:15 A
Number of Rows:1
Termination Method:Through Hole
Pitch:5 mm
Voltage:300 V
Orientation:45° Angle
Number of Positions:10
Part Aliases:0397320010 M750S-08-1-10-3
SKU:MOL39732-0010

Detailed Description

Enhance your electrical connections with this 10-position terminal block, designed for efficient through-hole mounting. With a 5mm pitch and 45° angle orientation, it offers optimal space utilization and easy accessibility. Operating at 300V and 15A, it ensures reliable power distribution in various applications. While not ROHS-compliant, this terminal block guarantees durability and performance. Upgrade your connectivity solutions with this top-quality component.