| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39732-0012 |
| Amperage: | 15 A |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | 45° Angle |
| Number of Positions: | 12 |
| Part Aliases: | 0397320012 M750S-08-1-12-3 |
| SKU: | MOL39732-0012 |
39732-0012
Specifications
Detailed Description
Enhance your connectivity with this 12-position pluggable terminal block, designed for seamless Through Hole installation. Featuring a 45° Angle orientation and a 5 mm pitch, it offers reliable performance in a variety of applications. With a maximum voltage rating of 300 V and an amperage of 15 A, this terminal block ensures efficient power transmission. Perfect for projects requiring a secure and durable connection, it is a valuable addition to any setup. Please note that this product is not currently RoHS compliant. Elevate your connectivity solutions with this high-quality component.

