39733-0003

Heilind Number:MOL39733-0003
Manufacturer:Molex
Manufacturer Number:39733-0003
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle 45° Angle PCB Header, Open Ends, 3 Circuits, Green

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39733-0003
Amperage:15 A
Number of Rows:1
Termination Method:Through Hole
Pitch:5 mm
Voltage:300 V
Orientation:45° Angle
Number of Positions:3
Part Aliases:0397330003 M750S-14-1-03-3
SKU:MOL39733-0003

Detailed Description

Enhance your circuit connectivity with our 3-position pluggable terminal block, featuring a 45° angle orientation for efficient wire management. With a through-hole termination method and a 5mm pitch, it offers secure and stable connections. Rated for 15A and 300V, this terminal block is suitable for various power applications. While not RoHS compliant, it meets high-quality standards for performance and durability. Upgrade your setup with this essential component for streamlined and reliable connectivity.