39733-0006

Heilind Number:MOL39733-0006
Manufacturer:Molex
Manufacturer Number:39733-0006
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle 45° Angle PCB Header, Open Ends, 6 Circuits, Green

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39733-0006
Amperage:15 A
Number of Rows:1
Termination Method:Through Hole
Pitch:5 mm
Voltage:300 V
Orientation:45° Angle
Number of Positions:6
Part Aliases:0397330006 M750S-14-1-06-3
SKU:MOL39733-0006

Detailed Description

Enhance your connectivity solutions with our 6-position Terminal Block. Designed for reliable performance, it features a 15A amperage rating and 300V voltage capacity, making it suitable for various applications. The through-hole termination method ensures secure and stable connections, while the 5mm pitch allows for efficient wiring. With a 45° angle orientation, it offers flexibility in installation. Perfect for industrial or DIY projects, this Terminal Block guarantees durability and ease of use. Stay connected with confidence.