39733-0008

Heilind Number:MOL39733-0008
Manufacturer:Molex
Manufacturer Number:39733-0008
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle 45° Angle PCB Header, Open Ends, 8 Circuits, Green

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39733-0008
Amperage:15 A
Number of Rows:1
Termination Method:Through Hole
Pitch:5 mm
Voltage:300 V
Orientation:45° Angle
Number of Positions:8
Part Aliases:0397330008 M750S-14-1-08-3
SKU:MOL39733-0008

Detailed Description

Enhance your connectivity with our 8-position pluggable terminal block, designed for efficient through-hole installation. With a 5mm pitch and 45° angle orientation, this terminal block offers versatile and secure wire termination options. Operating at 300V and 15A, it ensures reliable power distribution. While not RoHS compliant, it meets industry standards for performance. Ideal for various applications in electronics, telecommunications, and industrial settings, this terminal block is a dependable solution for your connectivity needs.