39733-0010

Heilind Number:MOL39733-0010
Manufacturer:Molex
Manufacturer Number:39733-0010
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle 45° Angle PCB Header, Open Ends, 10 Circuits, Green

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39733-0010
Amperage:15 A
Number of Rows:1
Termination Method:Through Hole
Pitch:5 mm
Voltage:300 V
Orientation:45° Angle
Number of Positions:10
Part Aliases:0397330010 M750S-14-1-10-3
SKU:MOL39733-0010

Detailed Description

Enhance your electrical connections with this 10-position pluggable terminal block, featuring a 5mm pitch for easy installation. With a maximum amperage of 15A and a voltage rating of 300V, it ensures reliable power transmission. The through-hole termination method offers secure attachment, while the 45° angle orientation allows for efficient cable routing. Perfect for various industrial applications, this terminal block is a durable and essential component for your connectivity needs. Please note that it is not RoHS compliant.