| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39773-0002 |
| Color: | Green |
| Series: | 39773 - Eurostyle Fixed Mount |
| Amperage: | 10 A |
| Connector Type: | Eurostyle Fixed Mount |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | 2.54 mm |
| Voltage: | 150 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Component Type: | One Piece |
| Tail Length: | 3.4 mm |
| Operating Temperature Range: | -40 - 110 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 2 |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 2.4 mm |
| Wire Size: | .05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG |
| Termination Pitch: | 2.54 mm |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Surface Mount Compatible: | No |
| Part Aliases: | 0397730002 MX-MSD02004 |
| SKU: | MOL39773-0002 |
39773-0002
Specifications
Detailed Description
Enhance your electrical connections with our Eurostyle Fixed Mount terminal block. Featuring two copper alloy contacts with tin plating, this green-colored component offers reliable performance in a variety of applications. Its vertical orientation and stackable design make it versatile for PCB mounting, with a 2.54mm pitch ensuring secure connections. The durable nylon and copper construction, along with a wide operating temperature range of -40 to 110°C, guarantee longevity and stability. Suitable for wire sizes ranging from 30AWG to 16AWG, this terminal block is RoHS compliant, meeting environmental standards without compromising on quality. Upgrade your setup with this essential connector.

