39773-0003

Heilind Number:MOL39773-0003
Manufacturer:Molex
Manufacturer Number:39773-0003
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch Beau Eurostyle Fixed Mount PCB Terminal Block, Green, 3 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39773-0003
Color:Green
Series:39773 - Eurostyle Fixed Mount
Amperage:10 A
Connector Type:Eurostyle Fixed Mount
Number of Contacts:3
Number of Rows:1
Contact Material:Copper Alloy
Pitch:2.54 mm
Voltage:150 V
Material:Nylon
Orientation:Vertical
Component Type:One Piece
Tail Length:3.4 mm
Operating Temperature Range:-40 - 110 °C
Contact Mating Area Plating:Tin
Number of Contacts Loaded:3
PCB Retention:Without
PCB Thickness (Recommended):2.4 mm
Wire Size:.05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
Termination Pitch:2.54 mm
Lock to Mating Part:No
Stackable:Yes
Surface Mount Compatible:No
Part Aliases:0397730003 MX-MSD03004
SKU:MOL39773-0003

Detailed Description

Enhance your electronic connections with our Eurostyle Fixed Mount Terminal Block. Designed for seamless integration, this green-colored connector features a durable nylon construction and copper alloy contacts, ensuring reliable performance in a variety of applications. With a 10A amperage rating and 150V voltage, it offers high power handling capabilities. Its one-piece design and vertical orientation make installation easy, while the 2.54mm pitch allows for efficient PCB mounting. Equipped with three contacts, it accommodates various wire sizes, from 24AWG to 16AWG, making it versatile for different projects. Its operating temperature range of -40 to 110°C and RoHS compliance further guarantee its quality and safety. Ideal for professionals and DIY enthusiasts alike, this terminal block is a must-have for any electronic setup.