| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39773-0006 |
| Color: | Green |
| Series: | 39773 - Eurostyle Fixed Mount |
| Amperage: | 10 A |
| Connector Type: | Eurostyle Fixed Mount |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | 2.54 mm |
| Voltage: | 150 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Component Type: | One Piece |
| Tail Length: | 3.4 mm |
| Operating Temperature Range: | -40 - 110 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 6 |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 2.4 mm |
| Wire Size: | .05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG |
| Termination Pitch: | 2.54 mm |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Surface Mount Compatible: | No |
| Part Aliases: | 0397730006 MX-MSD06004 |
| SKU: | MOL39773-0006 |
39773-0006
Specifications
Detailed Description
Easily connect wires on your electronic projects with this Eurostyle Fixed Mount terminal block. Featuring a sleek green design, it offers durable construction with a copper alloy contact material and nylon housing. With 6 contacts in a single row, it provides a reliable connection for various wire sizes (24 AWG to 18 AWG). The vertical orientation and 2.54mm pitch make it suitable for PCB mounting, while its stackable design allows for space-efficient installation. Operating within a wide temperature range (-40 to 110°C) and RoHS compliant, this terminal block is a versatile and environmentally friendly choice for your connectivity needs.

