| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39773-0007 |
| Color: | Green |
| Series: | 39773 - Eurostyle Fixed Mount |
| Amperage: | 10 A |
| Connector Type: | Eurostyle Fixed Mount |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | 2.54 mm |
| Voltage: | 150 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Component Type: | One Piece |
| Tail Length: | 3.4 mm |
| Operating Temperature Range: | -40 - 110 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 7 |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 2.4 mm |
| Wire Size: | .05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG |
| Termination Pitch: | 2.54 mm |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Surface Mount Compatible: | No |
| Part Aliases: | 0397730007 MX-MSD07004 |
| SKU: | MOL39773-0007 |
39773-0007
Specifications
Detailed Description
Easily connect and secure wires with our Eurostyle Fixed Mount terminal block. Featuring a vibrant green color, this one-piece component is designed for vertical orientation on PCBs. With 7 contacts made of copper alloy, it ensures reliable conductivity at an amperage of 10A and voltage of 150V. The pitch of 2.54mm allows for efficient wiring, accommodating various wire sizes from 24AWG to 18AWG. Operating in temperatures ranging from -40 to 110°C, it's suitable for diverse environments. Its stackable design enables space-saving installation, while RoHS compliance guarantees environmental responsibility. Perfect for applications requiring secure PCB connections, this terminal block offers durability and performance.

