| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39773-0008 |
| Color: | Green |
| Series: | 39773 - Eurostyle Fixed Mount |
| Amperage: | 10 A |
| Connector Type: | Eurostyle Fixed Mount |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | 2.54 mm |
| Voltage: | 150 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Component Type: | One Piece |
| Tail Length: | 3.4 mm |
| Operating Temperature Range: | -40 - 110 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 8 |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 2.4 mm |
| Wire Size: | .05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG |
| Termination Pitch: | 2.54 mm |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Surface Mount Compatible: | No |
| Part Aliases: | 0397730008 MX-MSD08004 |
| SKU: | MOL39773-0008 |
39773-0008
Specifications
Detailed Description
Enhance your electronic connections with our Eurostyle Fixed Mount Terminal Block. Designed for optimal performance, this green-colored connector features 8 contacts in a single row, each crafted from durable copper alloy with tin plating. The 2.54mm pitch allows for precise integration onto PCBs with a thickness of 2.4mm, accepting wire sizes ranging from 30 AWG to 16 AWG. With a maximum amperage of 10A and voltage rating of 150V, it ensures reliable power transmission in various applications. Its vertical orientation and stackable design offer flexibility in assembly, while its secure one-piece construction guarantees stability. RoHS compliant and suitable for operating temperatures ranging from -40 to 110°C, this terminal block is a dependable choice for your connectivity needs. Elevate your projects with this essential component, ideal for professionals and hobbyists alike.

